Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoIPA200
Order Code130620
Product RangeElectrolube - IPA
Also Known AsEIPA200, GTIN UPC EAN: 5028356100415
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA200
Order Code130620
Product RangeElectrolube - IPA
Also Known AsEIPA200, GTIN UPC EAN: 5028356100415
Technical Datasheet
Cleaner TypeGeneral Purpose
Dispensing MethodAerosol
Volume200ml
Product RangeElectrolube - IPA
Product Overview
IPA is a cleaning solvent which is internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics. IPA is 100% Ozone Friendly.
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
- 100% Ozone Friendly
Technical Specifications
Cleaner Type
General Purpose
Volume
200ml
Dispensing Method
Aerosol
Product Range
Electrolube - IPA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950