Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFRC200DB
Order Code8248907
Also Known AsGTIN UPC EAN: 5028356102341 , EFRC200DB
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFRC200DB
Order Code8248907
Also Known AsGTIN UPC EAN: 5028356102341 , EFRC200DB
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume153ml
Weight200g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Flux Remover C is a non-flammable fast-drying solvent cleaner specially formulated for the quick and efficient removal of flux residues after soldering. It exhibits rapid cleaning and fast evaporation rates.
- Effective on no-clean fluxes and many water based fluxes and pastes
- Quick drying and residue free
- Plastics safe
- Supplied with brush and extension tube
- 1.33g/ml Density
- 497mm hg Vapour pressure
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
200g
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
PCBs
Volume
153ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950