Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEFSC15ML
Order Code1616573
Also Known AsEFSC15ML
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEFSC15ML
Order Code1616573
Also Known AsEFSC15ML
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating ColourTransparent
Volume15ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Extend the working life of the PCB with Electrolube coatings
- Solvent removable, modified silicone conformal coating
- May be removed with solvents such as Ultrasolve (ULS)
- High level of protection offered in humid environments
- May be soldered through for rework
- Very high surface insulation resistance
- Wide operating temperature range
- Meets the requirements of MIL-I-46058-C and IPC-CC-830
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
15ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
UN Hazard Code:1263