Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEADP400
Order Code3026840
Also Known AsEEADP400, GTIN UPC EAN: 5028356101818
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEADP400
Order Code3026840
Also Known AsEEADP400, GTIN UPC EAN: 5028356101818
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume400ml
Weight470g
Alternatives for EADP400
1 Product Found
Product Overview
Electrolube's Air Duster aerosols of compressed gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. Electrolube's Air Dusters are non-flammable products. The range includes an Invertible Airduster (EADI) which is particularly useful for very intricate equipment or items which can not be moved for cleaning or maintenance.
- Ultra high power, inert, pure compressed gas airduster
- Available in standard (EADP) and invertible versions (EADPI)
- High pressure blast for removing stubborn particulates
- Non-flammable
Technical Specifications
Product Range
-
Volume
400ml
Dispensing Method
Aerosol
Weight
470g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73110011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
UN Hazard Code:1950