Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDCT01L
Order Code3051985
Also Known AsGTIN UPC EAN: 5028356104949 , EDCT01L
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDCT01L
Order Code3051985
Also Known AsGTIN UPC EAN: 5028356104949 , EDCT01L
Technical Datasheet
Coating TypeConformal
Coating ApplicationsMetals
Dispensing MethodBottle
Coating ColourTransparent
Volume1l
Weight-
Product Range-
Product Overview
Red opaque coating provides camouflage of PCB design High chemical and solvent resistance when heat cured Extremely wide operating temperature range Cured coating can be removed with Electrolube Conformal Coating Remover Gel (CCRG) Meets UL746 standard for conformal coating
- 137 to 143°C Boiling temperature range
- 0.87 Relative density
- 27°C Flash point
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
1l
Product Range
-
Coating Applications
Metals
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
UN Hazard Code:1263