Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDCR200H
Order Code298300
Also Known AsGTIN UPC EAN: 5028356100309 , EDCR200H
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDCR200H
Order Code298300
Also Known AsGTIN UPC EAN: 5028356100309 , EDCR200H
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourRed
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for DCR200H
1 Product Found
Product Overview
Red opaque coating provides camouflage of PCB design High chemical and solvent resistance when heat cured Extremely wide operating temperature range Cured coating can be removed with Electrolube Conformal Coating Remover Gel (CCRG) Meets UL746 standard for conformal coating
- 90kV/mm Dielectric strength
- Excellent adhesion
- Excellent salt spray and moisture resistance
- Wide temperature range
- Good dielectric properties at all frequencies
- Resistant to most solvents when fully cured
- Non-corrosion to cadmium and zinc plate
Applications
Automotive, Aerospace, Defence, Military
Warnings
DCR needs to be diluted with the appropriate thinners (DCT) before spraying.
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Red
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950