Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCMO12P
Order Code891174
Also Known AsECMO12P
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCMO12P
Order Code891174
Also Known AsECMO12P
Technical Datasheet
Lubricant Type-
Dispensing MethodPen Applicator
Volume12ml
Weight-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CMO has outstanding penetration characteristics, longevity and lubrication efficiency. It contains a clear colloidal suspension of molybdenum disulphide which enables it to be used even after the base oil has evaporated, continually providing exceptional anti-wear properties.
- Clear lubricant with excellent mechanical properties
- Outstanding performance in extreme conditions
- Highly resistant to water
- Contains Molybdenum Disulphide
- Highly resistant to water washing, steam cleaning and ensures long term protective film
Applications
Computers & Computer Peripherals, Maintenance & Repair, Industrial
Technical Specifications
Lubricant Type
-
Volume
12ml
Product Range
-
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022