Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part No2K300KIT
Order Code2895618
Technical Datasheet
Coating TypeConformal
Coating Applications-
Dispensing Method-
Coating ColourTransparent
Volume-
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Ultra-Thick Conformal Coating
- Combines Conformal Coating and Potting Compound features
- Excellent coverage, even over difficult geometries
- Hydrophobic; water resistant – water is shed from coated PCB
- Excellent salt mist and condensation resistance
- Good solvent resistance
- Easy application
- Operating temperature range of -40°C to +130°C
- Thermal shock resistant
- Highly flexible coating, low stress on components
- Solvent free
- Meets requirements of IPC-CC-830C, MIL-I-46058C, IEC 61086
- Meets BMW Group Standard requirement GS95011-5
- REACH Compliant
- RoHS-2 Compliant
Notes
2K300 2K300 Kit 2K300 2K300 Kit E2K300KIT
Technical Specifications
Coating Type
Conformal
Dispensing Method
-
Volume
-
Product Range
-
Coating Applications
-
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.973
UN Hazard Code:1307
