Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6643269-1
Order Code2131173
Product RangeICCON
Product RangeICCON
Voltage Rating250V
Current Rating35A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ICCON
Voltage Rating
250V
Connector Mounting
PCB Mount
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Current Rating
35A
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005