Product Information
Product Overview
The ELCON Drawer series Rectangular Power Connector for use with low noise power supplies. It offers a wide selection of blindmateable drawer connectors to suit modular equipment designs. The term drawer connector was created to describe a cabinet drawer where the connector is installed at the back of the drawer and is mated by closing the drawer. Since the drawer is often times made with a somewhat loose fit - to enable easy opening and closing, the drawer connector must provide sufficient self-alignment and ideally a floating connection to the cabinet or drawer to keep the connection from binding. Some of the benefits of the power drawer connector from Tyco Electronics are the robustness of the housing designs and the durability of the contacts. High-end applications such as networking switches and servers want the lowest possible voltage drop across the connector.
- Wide variety of contact sizes and styles from 1A signal up to power contact rated at up to 200A each
- Sequenced contacts for mate-first-break-last operation
- Floating panel-mount connectors float up to ±2mm
- High durability specific products ranging from 100 to 1000 mate/un-mate cycles
Applications
Power Management
Technical Specifications
32Contacts
Panel Mount
-
Socket
-
2Rows
-
Crimp
Receptacle
-
-
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate