Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1648127-1
Order Code1877702
Product RangeELCON Drawer
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1648127-1
Order Code1877702
Product RangeELCON Drawer
Technical Datasheet
No. of Contacts8Contacts
Product RangeELCON Drawer
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing11mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Pitch Spacing
11mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
ELCON Drawer
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
