Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerELC
Manufacturer Part NoAL890NX
Order Code4916141
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min-15V
Output Voltage Max15V
Output Current Min0A
Output Current Max500mA
Power Rating15W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (07-Jul-2017)
Alternatives for AL890NX
2 Products Found
Product Overview
- Balanced-output power supply with common ground
- +15V and -15V
- Floating outputs on 4 mm safety sockets
- Transformer primary overcurrent protection, by fuse
- Short circuit protection
- Conforms to EN61010-1 and EN50082-1
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-15V
Output Current Min
0A
Power Rating
15W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
500mA
Supply Voltage Min
207VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.79