Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEINHELL
Manufacturer Part NoCC-PO 1100/1 E
Order Code4224232
Product RangeEinhell - Car Polishers
Also Known AsGTIN UPC EAN: 4006825614169
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £50.980 |
Price for:Each
Minimum: 1
Multiple: 1
£50.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINHELL
Manufacturer Part NoCC-PO 1100/1 E
Order Code4224232
Product RangeEinhell - Car Polishers
Also Known AsGTIN UPC EAN: 4006825614169
Technical Datasheet
Sander StyleOrbital
Input Power1100W
Supply Voltage VAC230V
Battery Voltage-
Battery Capacity-
Battery Type-
Product RangeEinhell - Car Polishers
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Sander Style
Orbital
Supply Voltage VAC
230V
Battery Capacity
-
Product Range
Einhell - Car Polishers
SVHC
To Be Advised
Input Power
1100W
Battery Voltage
-
Battery Type
-
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84609090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.44