Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No685L0222211110E
Order Code4306590
Product Range685 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEDAC
Manufacturer Part No685L0222211110E
Order Code4306590
Product Range685 Series
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationStraight
Pitch Spacing4mm
Current Rating2A
Connector ColourBlack
Voltage Rating5V
Product Range685 Series
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
4mm
Connector Colour
Black
Product Range
685 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001