Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 65-171R
2 Products Found
Product Overview
The 65-171R is an automatic Centre Punch designed to deliver a punch when knurled head is pressed down, hammering not required and would damage the mechanism, weight of punch and depth of impression is variable and can be adjusted from a light tap to a heavy blow by turning the knurled head.
- 4mm Pin diameter
- Chrome vanadium steel material
- Knurled Handle
- Hand operated
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
120mm
SVHC
No SVHC (12-Jan-2017)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
