Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part No121
Order Code146443
Technical Datasheet
Chuck Size-
Chuck Capacity Max1mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 121 is a Pin Vice with chuck type work holding tools for hand use designed for holding round material, having hollow handles, material of any length can be handled, 0 to 1mm maximum chuck capacity.
- 0 to 1mm Capacity
- 75mm Length
Applications
Maintenance & Repair
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
1mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587