Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF01-75
Order Code2474660
Technical Datasheet
Rotation DirectionCCW (Counter Clockwise)
Supply Voltage VAC230V
Frequency50Hz
Input Power60W
Starting Torque-
Operating Temperature Min-30°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for M4Q045-CF01-75
3 Products Found
Product Overview
The M4Q045-CF01-75 is a 230VAC/60W 2-pole square Shaded-pole Motor with counter clockwise rotation and jacketed cable 3 x 0.5mm² brass lead tips electrical connection. This motor features simple, robust and maintenance-free design, multi-function external and internal rotors. Used primarily in low-torque applications.
- Square shape
- IP42 Protection rating
- Jacketed cable 3x0.5mm with brass lead tips electrical connection
Applications
Motor Drive & Control
Technical Specifications
Rotation Direction
CCW (Counter Clockwise)
Frequency
50Hz
Starting Torque
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage VAC
230V
Input Power
60W
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3