Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-BD03-04
Order Code2888951
Product RangeM4Q Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-BD03-04
Order Code2888951
Product RangeM4Q Series
Technical Datasheet
AC Motor TypeShaded-Pole Induction
Rotation DirectionCCW (Counter Clockwise)
Supply Voltage VAC115V
Frequency60Hz
Rotational Speed Max1550rpm
Input Power26W
Starting Torque1.8N-cm
Operating Temperature Min-30°C
Operating Temperature Max40°C
Product RangeM4Q Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
AC Motor Type
Shaded-Pole Induction
Supply Voltage VAC
115V
Rotational Speed Max
1550rpm
Starting Torque
1.8N-cm
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
Rotation Direction
CCW (Counter Clockwise)
Frequency
60Hz
Input Power
26W
Operating Temperature Min
-30°C
Product Range
M4Q Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916
Product traceability