Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoACI4400HHAU
Order Code2914158
Product RangeACi4400
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103CFM
Noise Rating43dBA
Power Rating4.5W
Rated Speed3300rpm
Power Connection Type4 Lead Wires, Analog Control Input
Current Rating-
IP RatingIP68
Air Flow - m3/min2.917m³/min
Product RangeACi4400
SVHCNo SVHC (25-Jun-2020)
Product Overview
Spark proof EC compact axial fan approved for refrigeration and freezer appliances that are not normally hazardous. Designed to prevent an ignition if explosive atmospheres form thereby offering a safe cooling solution for refrigerated areas.
- Spark resistant construction (full encapsulation)
- IP65 rated
- Highly efficient GreenTech EC fan
- Analog control input (5V to 10VDC)
- Wide voltage range
- Long service life
- Supply voltage: 115V / 230V
- Certified in accordance with DIN 60335-1 (VDE 0700-1), for household devices
- Certified in accordance with DIN EN 60335-2-89 (VDE 0700-89), for commercial refrigeration and freezer devices
- ATEX according to IEC 60079-15 (Zone 2)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
2.917m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103CFM
Power Rating
4.5W
Power Connection Type
4 Lead Wires, Analog Control Input
IP Rating
IP68
Product Range
ACi4400
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275