Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55330 01083
Order Code1781506
Technical Datasheet
Supply Voltage230VAC
Supply Voltage VAC230V
External Depth82mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 55330 01083
4 Products Found
Product Overview
The 55330 01083 is a 230VAC IQ Motor with guard grille and wall ring are attached to the projecting thread ends on the A side mounting attachment, a plastic adapter with catching peg and M4 screw are used to secure the impeller on the motor shaft as axial impeller attachment, maintenance-free ball bearings, protected by electronics, wire leaded power connection and ball bearing.
- V and A conveying direction
- Counter-clockwise viewing shaft end
- IP54 Protection rating
- Class-F Insulation
- Continuous operation mode
- Mains cable electrical connection
Technical Specifications
Supply Voltage
230VAC
External Depth
82mm
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage VAC
230V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6