Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2214F/2TDHO
Order Code2069792
Product Range2200 FTD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial464.7CFM
Flow Rate - Metric790m³/h
Air Flow - CFM464.7CFM
Noise Rating62dBA
Power Rating41W
Rated Speed4250rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP54
Air Flow - m3/min13.167m³/min
Product Range2200 FTD
SVHCNo SVHC (25-Jun-2020)
Alternatives for 2214F/2TDHO
2 Products Found
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- Multi-option versions also offer analog voltage or temperature control
- S-Force family
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Flow Rate - Metric
790m³/h
Noise Rating
62dBA
Rated Speed
4250rpm
Current Rating
-
Air Flow - m3/min
13.167m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
Supply Voltage
24VDC
External Depth
51mm
Flow Rate - Imperial
464.7CFM
Air Flow - CFM
464.7CFM
Power Rating
41W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP54
Product Range
2200 FTD
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1