Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-8200/E
Order Code2532656
Product RangeT0 Series
Technical Datasheet
10 In Stock
6 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £18.750 |
5+ | £18.380 |
10+ | £18.000 |
Price for:Each
Minimum: 1
Multiple: 1
£18.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-8200/E
Order Code2532656
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
IP / NEMA RatingIP65
Contact Current AC Max20A
Contact Voltage AC Max690V
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFloor Mount
Product RangeT0 Series
Approvals / StandardsCSA, IEC, UL
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
Product Overview
T0-1-8200/E is a 1 pole, 20A, 90°, flush mounting, on-off switch.
- Fitted with black thumb grip and front plate
- NEMA 12 degree of protection and IP65 degree of protection (front side)
- Mechanical lifespan is 400,000 operations
- III overvoltage category, 3 pollution degree
- 6000V AC rated impulse withstand voltage (Uimp)
- 90° switching angle
- Ambient operating temperature range from -25 to 50°C
- M3.5, terminal screw
- Black maintained short thumb-grip actuator
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Product Range
T0 Series
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
1 Pole
IP / NEMA Rating
IP65
Contact Voltage AC Max
690V
Switch Disconnector Mounting Type
Floor Mount
Approvals / Standards
CSA, IEC, UL
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083