Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No8005K35N113V42
Order Code2373185
Product Range8005 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON
Manufacturer Part No8005K35N113V42
Order Code2373185
Product Range8005 Series
Technical Datasheet
IlluminationIlluminated
Contact ConfigurationSPST
Switch OperationNone-Off-(On)
Actuator / Cap ColourBlack
Switch MountingPanel Mount
Product Range8005 Series
Contact Current AC Max0
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Illumination
Illuminated
Switch Operation
None-Off-(On)
Switch Mounting
Panel Mount
Contact Current AC Max
0
Contact Current DC Max
15A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST
Actuator / Cap Colour
Black
Product Range
8005 Series
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359