Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP045-010
Order Code2367846
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA L5-20P
Cable Length - Metric3m
Current Rating20A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA L5-20P
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.807408