Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXSDP15/I(400V50HZ)
Order Code1205650
Product RangexStart
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £315.480 |
5+ | £296.550 |
10+ | £290.620 |
Price for:Each
Minimum: 1
Multiple: 1
£315.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXSDP15/I(400V50HZ)
Order Code1205650
Product RangexStart
Technical Datasheet
Power Rating15kW
No. of PhasesThree Phase
Current Rating29.3A
Supply Voltage Min-
Product RangexStart
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
15kW
Current Rating
29.3A
Product Range
xStart
No. of Phases
Three Phase
Supply Voltage Min
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate