Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXDP7,5/ST(400V50HZ)
Order Code1205657
Product RangexStart
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £150.350 |
Price for:Each
Minimum: 1
Multiple: 1
£150.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXDP7,5/ST(400V50HZ)
Order Code1205657
Product RangexStart
Technical Datasheet
Power Rating7.5kW
No. of PhasesThree Phase
Current Rating15.2A
Supply Voltage Min-
Product RangexStart
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
7.5kW
Current Rating
15.2A
Product Range
xStart
No. of Phases
Three Phase
Supply Voltage Min
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate