Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXDP4/I(230V50HZ)
Order Code1205629
Product RangexStart
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXDP4/I(230V50HZ)
Order Code1205629
Product RangexStart
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeDirect-on-Line (DOL) Starter
No. of PhasesThree Phase
Power Rating4kW
No. of Poles-
Current Rating8.5A
Supply Voltage Max230VAC
IP / NEMA RatingIP65
Product RangexStart
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
-
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Max
230VAC
Product Range
xStart
Motor Starter Type
Direct-on-Line (DOL) Starter
Power Rating
4kW
Current Rating
8.5A
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6