Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT3-1-8220/I2+K-CI
Order Code1225469
Product RangeT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £17.920 |
Price for:Each
Minimum: 1
Multiple: 1
£17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-1-8220/I2+K-CI
Order Code1225469
Product RangeT3
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Product RangeT3
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
32A
Switch Disconnector Mounting Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
Switch Disconnector Terminal Style
Screw
Product Range
T3
Technical Docs (1)
Legislation and Environmental
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate