Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2H+K-CI-K1/K2
Order Code1225396
Product RangeEaton P1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2H+K-CI-K1/K2
Order Code1225396
Product RangeEaton P1
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
IP / NEMA RatingIP65
Contact Current AC Max25A
Approvals / StandardsCSA, EN, IEC, UL
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Product RangeEaton P1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
3 Pole
IP / NEMA Rating
IP65
Approvals / Standards
CSA, EN, IEC, UL
Switch Disconnector Mounting Type
Front Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Product Range
Eaton P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6