Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoE58-30TD250-HLP
Order Code3515614
Product RangeE58 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £543.130 |
Price for:Each
Minimum: 1
Multiple: 1
£543.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoE58-30TD250-HLP
Order Code3515614
Product RangeE58 Series
Technical Datasheet
Sensing Range Max250m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeE58 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensing Range Max
250m
Sensing Method
Through Beam
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
E58 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2