Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £161.730 |
Price for:Each
Minimum: 1
Multiple: 1
£161.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILMP45-10(RDC24)
Order Code3514124
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC311kW
Switching Current AC145A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC149kW
Load Current Resistive45A
Switching Current AC325A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
24V
Load Current Resistive
45A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
49kW
Switching Current AC3
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598