Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDA1-34018FB-A20C
Order Code3515172
Product RangePowerXL DA1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,645.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,645.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDA1-34018FB-A20C
Order Code3515172
Product RangePowerXL DA1
Technical Datasheet
Power Rating10hp
No. of PhasesThree Phase
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangePowerXL DA1
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
10hp
Supply Voltage Min
380VAC
Product Range
PowerXL DA1
No. of Phases
Three Phase
Supply Voltage Max
480VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5