Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoCI-K2-80-K
Order Code3515227
Product RangeCI-K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £42.150 |
Price for:Each
Minimum: 1
Multiple: 1
£42.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoCI-K2-80-K
Order Code3515227
Product RangeCI-K
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric100mm
External Depth - Metric80mm
IP RatingIP54, IP65
Body ColourBlack, Grey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.94"
External Depth - Imperial3.15"
Product RangeCI-K
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
80mm
Body Colour
Black, Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
100mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
CI-K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342