Print Page
TR/3216FF3-R
FUSE, SMD, 3A, 1206, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.
1,422 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£1,884.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF3-R
Order Code1700323
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
50A
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Breaking Capacity Current AC
50A
Technical Docs (1)
Alternatives for TR/3216FF3-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
Product traceability