Print Page
BK/GDA-3.15A
FUSE, CARTRIDGE, 3.15A, 5X20MM, FAST ACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-3.15A
Order Code1350640
Product RangeGDA Series
Technical Datasheet
509 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £7.290 |
10+ | £6.870 |
25+ | £6.060 |
50+ | £5.370 |
100+ | £5.140 |
250+ | £4.920 |
500+ | £4.560 |
1000+ | £4.390 |
Price for:Each
Minimum: 1
Multiple: 1
£7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-3.15A
Order Code1350640
Product RangeGDA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDA Series
Breaking Capacity Current AC1.5kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
GDA Series
Technical Docs (1)
Alternatives for BK/GDA-3.15A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability