Print Page
BK/AGW-30
CARTRIDGE FUSE, FAST ACTING, 30A, 32VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGW-30
Order Code2945267
Product RangeAGW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | £1.650 |
250+ | £1.560 |
500+ | £1.390 |
1000+ | £1.300 |
Price for:Each
Minimum: 100
Multiple: 100
£165.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGW-30
Order Code2945267
Product RangeAGW Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 22.2mm
Fuse Size Imperial1/4" x 7/8"
Product RangeAGW Series
Breaking Capacity Current AC1kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 7/8"
Breaking Capacity Current AC
1kA
Fuse Current
30A
Fuse Size Metric
6.3mm x 22.2mm
Product Range
AGW Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability