Print Page
AGC-4-R
FUSE, CARTRIDGE, 4A, 6.3X32MM, FAST ACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGC-4-R
Order Code1711164
Product RangeAGC Series
Technical Datasheet
169 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £2.160 |
10+ | £1.840 |
25+ | £1.690 |
50+ | £1.620 |
100+ | £1.570 |
250+ | £1.490 |
500+ | £1.340 |
1000+ | £1.260 |
Price for:Each
Minimum: 1
Multiple: 1
£2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGC-4-R
Order Code1711164
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Breaking Capacity Current AC200A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
4A
Fuse Size Metric
6.3mm x 32mm
Product Range
AGC Series
Technical Docs (1)
Alternatives for AGC-4-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001833
Product traceability