Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEGH3060FFG
Order Code2663795
Product RangeG Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £697.890 |
5+ | £659.890 |
Price for:Each
Minimum: 1
Multiple: 1
£697.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEGH3060FFG
Order Code2663795
Product RangeG Series
Technical Datasheet
Product RangeG Series
Current Rating60A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail, Panel
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Voltage Rating VAC
415V
Current Rating
60A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.240142