Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57PS-30UPC15-Q
Order Code2611161
Product RangeE57PS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57PS-30UPC15-Q
Order Code2611161
Product RangeE57PS Series
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM30
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max48V
Product RangeE57PS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
48V
SVHC
No SVHC (17-Dec-2015)
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
E57PS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606