Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP1B-470-R
Order Code2075664
Product RangeUP1B Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP1B-470-R
Order Code2075664
Product RangeUP1B Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)870mA
Product RangeUP1B Series
Power Inductor Case8.89mm x 6.1mm x 5mm
DC Resistance Max0.474ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
Alternatives for UP1B-470-R
1 Product Found
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
UP1B Series
DC Resistance Max
0.474ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
870mA
Power Inductor Case
8.89mm x 6.1mm x 5mm
Inductance Tolerance
± 20%
Product Width
6.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079