Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP1B-220-R
Order Code1612138RL
Product RangeUP1B Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP1B-220-R
Order Code1612138RL
Product RangeUP1B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeUP1B Series
DC Resistance Max0.2541ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
UP1B Series
Inductance Tolerance
± 20%
Product Width
6.1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.2541ohm
Product Length
8.89mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001256