Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD53-100-R
Order Code2075656RL
Product RangeSD53 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD53-100-R
Order Code2075656RL
Product RangeSD53 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSD53 Series
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SD53 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.4A
DC Resistance Max
0.09ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000398