Print Page
SD20-100-R
Power Inductor (SMD), 10 µH, 1.53 A, Shielded, 903 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD20-100-R
Order Code2112968
Product RangeSD Series
Technical Datasheet
83 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | £1.230 |
50+ | £0.999 |
250+ | £0.960 |
500+ | £0.920 |
1500+ | £0.916 |
2900+ | £0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD20-100-R
Order Code2112968
Product RangeSD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.53A
Inductor ConstructionShielded
Saturation Current (Isat)903mA
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
Product Overview
The SD series high power density low profile Shielded Inductor with ferrite core. It is suitable for PCMCIA cards and GPS systems.
- Ferrite shielded, low EMI
- Six sizes of shielded drum core inductors with low profiles (as low as 1mm) and high power density
- -40 to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
1.53A
Saturation Current (Isat)
903mA
Power Inductor Case
5.2mm x 5.2mm x 2mm
DC Resistance Max
-
Product Length
5.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347