Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-6R8-R
Order Code2075653RL
Product RangeHC9 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-6R8-R
Order Code2075653RL
Product RangeHC9 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10.3A
Inductor ConstructionShielded
Saturation Current (Isat)15.1A
Product RangeHC9 Series
DC Resistance Max9400µohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
Alternatives for HC9-6R8-R
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
HC9 Series
Inductance Tolerance
± 15%
Product Width
13.1mm
RMS Current (Irms)
10.3A
Saturation Current (Isat)
15.1A
DC Resistance Max
9400µohm
Product Length
14.1mm
Product Height
7.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001