Print Page
FP3-3R3-R
INDUCTOR, SHIELDED, 3.3UH, 5.5A, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP3-3R3-R
Order Code9458000
Product RangeFP3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1700+ | £2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1700
Multiple: 1700
£5,032.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP3-3R3-R
Order Code9458000
Product RangeFP3 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.63A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case7.25mm x 6.7mm x 3mm
Product RangeFP3 Series
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 15%
Product Length7.25mm
Product Width6.7mm
Product Height3mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.25mm x 6.7mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.7mm
RMS Current (Irms)
3.63A
Saturation Current (Isat)
5.5A
Product Range
FP3 Series
DC Resistance Max
30mohm
Product Length
7.25mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
Product traceability