Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA74-100-R
Order Code2145245
Product RangeDRA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA74-100-R
Order Code2145245
Product RangeDRA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.56A
Inductor ConstructionShielded
Saturation Current (Isat)2.97A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDRA Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
Alternatives for DRA74-100-R
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
2.56A
Saturation Current (Isat)
2.97A
Product Range
DRA Series
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001