Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA124-331-R
Order Code2145153
Product RangeDRA Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA124-331-R
Order Code2145153
Product RangeDRA Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)690mA
Inductor ConstructionShielded
Saturation Current (Isat)1.092A
Product RangeDRA Series
Power Inductor Case12.5mm x 12.5mm x 4.5mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4.5mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
DRA Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
4.5mm
RMS Current (Irms)
690mA
Saturation Current (Isat)
1.092A
Power Inductor Case
12.5mm x 12.5mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001