Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-151-R
Order Code2075618
Product RangeDR Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-151-R
Order Code2075618
Product RangeDR Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
650mA
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001