Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-6R8-R
Order Code2075606
Product RangeDR Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-6R8-R
Order Code2075606
Product RangeDR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.64A
Inductor ConstructionShielded
Saturation Current (Isat)8.68A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Product Overview
The DR125-6R8-R is a 6.8µH Magnetic Shielded Inductor with ferrite core and secure mounting. This Coiltronics® DR series high efficiency surface mount power inductor features solder reflow and high power density.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
6.64A
Saturation Current (Isat)
8.68A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003886