Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR124-220-R
Order Code2145115
Product RangeDR124 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR124-220-R
Order Code2145115
Product RangeDR124 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.83A
Power Inductor Case12.5mm x 12.5mm x 4.5mm
Product RangeDR124 Series
DC Resistance Max0.0648ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4.5mm
Alternatives for DR124-220-R
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 4.5mm
DC Resistance Max
0.0648ohm
Product Length
12.5mm
Product Height
4.5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.83A
Product Range
DR124 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001